63187 | HELUKABEL

PVC control line TRAYCONTROL 500 3 G 5.26 mm², AWG 10, unshielded, gray, 63187

Order No.: 93F8078
EAN: 4060892018763
MPN:
63187
Series: TRAYCONTROL 500
63187 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
25.4660 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2,546.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
25.4660 €

Control cable, 63187, HELUKABEL

The 63187 is a flexible, oil-resistant control cable. The special combination of TC-ER, PLTC-ER and ITC-ER allows this cableto be used as a connecting cable for industrial plant and machinery in accordance with NFPA 79. Approved for open, unprotected installation in cable trays to the machine. Its outstanding oil resistance (OIL RES I & II) guarantees a long service life for industrial applications in dry, damp and wet environments. Recommended applications: production lines, bottling plants, machine construction, switch cabinets, conveyor systems, packaging machines, automotive industry.

Features

  • Highly flexible
  • Easy to install
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 3
Ausführung Steuerleitung
Außendurchmesser 12.9 mm
AWG-Leiterquerschnitt AWG 10
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 5,26 mm²
Material PVC
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes