69700 | HELUKABEL
PVC control line JZ-604 TC TRAY CABLE 3 G 4.0 mm², AWG 12, unshielded, black, 69700
Unit Price (€ / mtr.)
7.6279 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 69700, HELUKABEL
NFPA 79 compliant, flexible control and connection cable for machinery in tool and plant constuction; suitable for installation in dry, damp and wet environments as well as outdoors. For underground installation and for open, unprotected installation from the cable rack to machines and industrial plants.
Features
- Resistant to oil, UV radiation
- For outdoor use
- Direct burial
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 10.9 mm | |
AWG cross-section | AWG 12 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 4.0 mm² | |
Material | PVC | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |