69790 | HELUKABEL

PVC control line JZ-604-FCY TC TRAY CABLE 4 G 4.0 mm², AWG 12, shielded, black, 69790

Order No.: 93F7998
EAN: 4060892032196
MPN:
69790
HELUKABEL
69790 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
11.0432 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.0432 €

Connection cable, 69790, HELUKABEL

NFPA 79 compliant, flexible control and connection cable for machinery in tool and plant constuction; suitable for installation in dry, damp and wet environments as well as outdoors. For underground installation and for open, unprotected installation from the cable rack to machines and industrial plants. EMC= Electromagnetic Compatibility; in order to optimise EMC properties, we recommend a double-sided and allround large contact area of the copper braiding.

Features

  • Resistant to oil, UV radiation
  • For outdoor use
  • Direct burial
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 12.6 mm
AWG-Leiterquerschnitt AWG 12
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 4,0 mm²
Material PVC
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes