75002 | HELUKABEL

Silicone control line THERMFLEX 180 EWKF 4 G 1.5 mm², AWG 16, unshielded, black, 75002

Order No.: 93F6961
EAN: 4060892159824
MPN:
75002
75002 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.5688 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
656.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.5688 €

Silicone cable, 75002, HELUKABEL

The 75002 is a halogen-free silicone cable for applications that require an increased mechanical strength as well as a higher temperature resistance. For use in dry, damp and wet rooms as well as outdoors. Also suitable for use in air conditioning and heating systems, in saunas and solariums, in foundries, in steel, cement and ceramic plants as well as in furnaces and lighting fixtures.

Technical specifications
Aderisolationsmaterial Silikon
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 8.8 mm
AWG-Leiterquerschnitt AWG 16
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,5 mm²
Material Silikon
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 180 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes