75012 | HELUKABEL
Silicone control line THERMFLEX 180 EWKF 2 x 4.0 mm², AWG 12, unshielded, black, 75012
Unit Price (€ / mtr.)
9.4724 € *
Available: 0 mtr.
Leadtime: On Request **
Silicone cable, 75012, HELUKABEL
The 75012 is a halogen-free silicone cable for applications that require an increased mechanical strength as well as a higher temperature resistance. For use in dry, damp and wet rooms as well as outdoors. Also suitable for use in air conditioning and heating systems, in saunas and solariums, in foundries, in steel, cement and ceramic plants as well as in furnaces and lighting fixtures.
Technical specifications
Aderisolationsmaterial | Silikon | |
Anzahl der Adern | 2 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 10.8 mm | |
AWG-Leiterquerschnitt | AWG 12 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 4,0 mm² | |
Material | Silikon | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 2 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | No | |
Temperaturbereich (bewegt) | -25 °C bis 180 °C | |
Temperaturbereich (unbewegt) | -60 °C bis 180 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |