79808 | HELUKABEL
Silicone control line THERMFLEX 180 EWKF-C 2 x 1.0 mm², AWG 18, shielded, black, 79808
Silicone cable, 79808, HELUKABEL
The 79808 is a halogen-free silicone cable for applications that require an increased mechanical strength as well as a higher temperature resistance. For use in dry, damp and wet rooms as well as outdoors. Also suitable for use in air conditioning and heating systems, in saunas and solariums, in foundries, in steel, cement and ceramic plants as well as in furnaces and lighting fixtures. An interference-free transmission of signals and pulse is assured by the high screening density
Aderisolationsmaterial | Silikon | |
Anzahl der Adern | 2 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 9.5 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,0 mm² | |
Material | Silikon | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 2 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | No | |
Temperaturbereich (bewegt) | -25 °C bis 180 °C | |
Temperaturbereich (unbewegt) | -60 °C bis 180 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |