82979 | HELUKABEL

PVC control line JZ-602-CY 2 x 1.0 mm², AWG 18, shielded, gray, 82979

Order No.: 93F5241
EAN: 4099891256739
MPN:
82979
Series: JZ-602-CY
82979 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.6775 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
267.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.6775 €

Control cable, 82979, HELUKABEL

UL-approved and CSA certified flexible control cable rated at 600 V. Used in machine tools, control systems, connection between control panels and machines, assembly lines and other industrial equipment. Suitable for installation in dry, moist or wet environment and moderate flexing applications.

FEATURES

  • Oil-resistant
  • Cadmium-free
  • Free from harmful substances
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Version Steuerleitung
Number of cores 2
Cable cross-section 1,0 mm²
AWG cross-section AWG 18
Colour grau
Material PVC
Outer diameter 8.1 mm
Shielding geschirmt
Halogen free No
Protective conductor available No
Cable material Kupfer, blank
Conductor category Kl.5 = feindrähtig
Core insulation material PVC
Core colour sequence schwarz
Drag chain suitable No
Standard number UL, CSA
Rated voltage 600 V
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C bis 90 °C
Temperature range (active) -5 °C bis 90 °C
Test voltage 3 kV
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes