82980 | HELUKABEL

PVC control line JZ-602-CY 3 G 1.0 mm², AWG 18, shielded, gray, 82980

Order No.: 93F5242
EAN: 4099891256746
MPN:
82980
Series: JZ-602-CY
82980 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.1654 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
316.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1654 €

Control cable, 82980, HELUKABEL

UL and CSA approved flexible control cables up to 600 V, for all machinery in tooling and plant construction, suitable for installation in dry, moist or wet environments for medium mechanical loads. Designed for the export-orientated machinery manufacturer, specifically for USA and Canada. The thick braiding screen ensures compliance with electromagnetic requirements.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Version Steuerleitung
Number of cores 3
Cable cross-section 1,0 mm²
AWG cross-section AWG 18
Colour grau
Material PVC
Outer diameter 8.5 mm
Shielding geschirmt
Halogen free No
Protective conductor available Yes
Cable material Kupfer, blank
Conductor category Kl.5 = feindrähtig
Core insulation material PVC
Core colour sequence schwarz
Drag chain suitable No
Standard number UL, CSA
Rated voltage 600 V
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C bis 90 °C
Temperature range (active) -5 °C bis 90 °C
Test voltage 3 kV
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes