82987 | HELUKABEL
PVC control line JZ-602-CY 25 x 1.0 mm², AWG 18, shielded, gray, 82987
Unit Price (€ / mtr.)
17.2788 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control cable, 82987, HELUKABEL
UL and CSA approved flexible control cables up to 600 V, for all machinery in tooling and plant construction, suitable for installation in dry, moist or wet environments for medium mechanical loads. Designed for the export-orientated machinery manufacturer, specifically for USA and Canada. The thick braiding screen ensures compliance with electromagnetic requirements.
FEATURES
- Good chemical resistance
- Oil-resistant
- Cadmium-free
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Version | Steuerleitung | |
Number of cores | 25 | |
Cable cross-section | 1,0 mm² | |
AWG cross-section | AWG 18 | |
Colour | grau | |
Material | PVC | |
Outer diameter | 19.7 mm | |
Shielding | geschirmt | |
Halogen free | No | |
Protective conductor available | No | |
Cable material | Kupfer, blank | |
Conductor category | Kl.5 = feindrähtig | |
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Drag chain suitable | No | |
Standard number | UL, CSA | |
Rated voltage | 600 V | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 600 V | |
Temperature range (unmoved) | -40 °C bis 90 °C | |
Temperature range (active) | -5 °C bis 90 °C | |
Test voltage | 3 kV |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |