85311 | HELUKABEL

PUR Spiral cable 3 G 1 mm², AWG 17, unshielded, orange, 85311

Order No.: 93F7504
EAN: 4060892334917
MPN:
85311
HELUKABEL
85311 HELUKABEL Control Cables
Image may differ
Unit Price (€ / pc.)
105.3626 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.3626 €

Spiral cable, 85311, HELUKABEL

The 85311 is an orange spiral cable with outer sheath of PUR and core insulation of rubber.

Applications

  • Machine construction
  • Electrical tools
  • Building industry
  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
Technical specifications
Core insulation material rubber
Number of cores 3
Version Spiral cable
Outer diameter 26.4 mm
AWG cross-section AWG 17
Colour orange
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1 mm²
Material PUR
Rated voltage 500 V
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -25 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes