85382 | HELUKABEL

PUR Spiral cable 3 G 1.5 mm², AWG 16, unshielded, orange, 85382

Order No.: 93F7511
EAN: 4060892335082
MPN:
85382
HELUKABEL
85382 HELUKABEL Control Cables
Image may differ
Unit Price (€ / pc.)
177.9764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
177.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.9764 €

Spiral cable, 85382, HELUKABEL

The 85382 is an orange spiral cable with outer sheath of PUR and core insulation of rubber.

Applications

  • Machine construction
  • Electrical tools
  • Building industry
  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
Technical specifications
Core insulation material rubber
Number of cores 3
Version Spiral cable
Outer diameter 32.8 mm
AWG cross-section AWG 16
Colour orange
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Material PUR
Rated voltage 750 V
Test voltage 2.5 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -25 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes