86420 | HELUKABEL
PUR spiral cable 7 G 1.0 mm², AWG 17, unshielded, black, 86420
Order No.: 93F7565
EAN: 4060892335624
MPN:
86420
Unit Price (€ / pc.)
223.6486 € *
Available: 0 pcs.
Leadtime: On Request **
Spiral cable, 86420, HELUKABEL
PUR spiral cable, black.
Applications
- Machine construction
- Electrical tools
- Building industry
- Handling equipment
- Entertainment equipment
- Medical devices
- Measurement instruments
- Rolling doors
Technical specifications
Core insulation material | rubber | |
Number of cores | 7 | |
Version | spiral cable | |
Outer diameter | 11.1 mm | |
AWG cross-section | AWG 17 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -25 °C to 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |