89924 | HELUKABEL
PVC control line JZ-602-RC 12 G 1.5 mm², AWG 16, shielded, black, 89924
Unit Price (€ / mtr.)
9.9484 € *
Available: 0 mtr.
Leadtime: On Request **
Drag chain cable, 89924, HELUKABEL
The 89924 is a PVC drag chain cable for installation in dry, damp and wet rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Suitable for frequent lifting and bending stress in machine and tool construction, robotics, and in permanently moving machine parts. RC = Robotics Cable.
Features
- Resistant to UV radiation
- Largely resistant to acids, alkalis, at room temperature
- Low adhesion
- For outdoor use
Technical specifications
Aderisolationsmaterial | PP | |
Anzahl der Adern | 12 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 12.6 mm | |
AWG-Leiterquerschnitt | AWG 16 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,5 mm² | |
Material | PVC | |
Nennspannung UL/CSA | 1000 V | |
Prüfspannung | 3 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |