89933 | HELUKABEL

PVC control line JZ-602-RC 5 G 2.5 mm², AWG 14, shielded, black, 89933

Order No.: 93F7955
EAN: 4060892127175
MPN:
89933
Series: JZ-602-RC
89933 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.8901 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
689.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.8901 €

Drag chain cable, 89933, HELUKABEL

The 89933 is a PVC drag chain cable for installation in dry, damp and wet rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Suitable for frequent lifting and bending stress in machine and tool construction, robotics, and in permanently moving machine parts. RC = Robotics Cable.

Features

  • Resistant to UV radiation
  • Largely resistant to acids, alkalis, at room temperature
  • Low adhesion
  • For outdoor use
Technical specifications
Aderisolationsmaterial PP
Anzahl der Adern 5
Ausführung Steuerleitung
Außendurchmesser 10.5 mm
AWG-Leiterquerschnitt AWG 14
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material PVC
Nennspannung UL/CSA 1000 V
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes