15987 | HELUKABEL

PVC data cable, 4-wire, 0.2 mm², AWG 25, gray, 15987

Order No.: 93F6728
EAN: 4060892090554
MPN:
15987
Series: LifYCY
HELUKABEL
15987 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
1.9873 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.9873 €

Data cable, 15987, HELUKABEL

This cable is used as a connection cable for signal, measurement and control technology, e.g. for call and intercom systems, electronic weighing equipment, office machines, computing and telecommunication systems etc. It enables extremely flexible handling and laying. The paired stranding reduces electrical couplings within the cables and crosstalk effects can be effectively suppressed. The tinned copper braided screen serves as protection against external high-frequency influences (capacitive coupling). The cable can be used for fixed installation and flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Datenleitung
Außendurchmesser 5.7 mm
AWG-Leiterquerschnitt AWG 25
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,2 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes