15988 | HELUKABEL

PVC data cable, 6-wire, 0.2 mm², AWG 25, gray, 15988

Order No.: 93F6729
EAN: 4060892090561
MPN:
15988
Series: LifYCY
15988 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.4633 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
246.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.4633 €

Data cable, 15988, HELUKABEL

This cable is used as a connection cable for signal, measurement and control technology, e.g. for call and intercom systems, electronic weighing equipment, office machines, computing and telecommunication systems etc. It enables extremely flexible handling and laying. The paired stranding reduces electrical couplings within the cables and crosstalk effects can be effectively suppressed. The tinned copper braided screen serves as protection against external high-frequency influences (capacitive coupling). The cable can be used for fixed installation and flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms.

Technical specifications
Core insulation material PVC
Number of cores 6
Version Datenleitung
Outer diameter 6.1 mm
AWG cross-section AWG 25
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,2 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes