15993 | HELUKABEL

PVC data cable, 16-wire, 0.2 mm², AWG 25, gray, 15993

Order No.: 93F6733
EAN: 4060892090615
MPN:
15993
Series: LifYCY
15993 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
5.5097 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
550.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.5097 €

Data cable, 15993, HELUKABEL

This cable is used as a connection cable for signal, measurement and control technology, e.g. for call and intercom systems, electronic weighing equipment, office machines, computing and telecommunication systems etc. It enables extremely flexible handling and laying. The paired stranding reduces electrical couplings within the cables and crosstalk effects can be effectively suppressed. The tinned copper braided screen serves as protection against external high-frequency influences (capacitive coupling). The cable can be used for fixed installation and flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms.

Technical specifications
Filter Property Value
Version data cable
Number of cores 16
Cable cross-section 0.2 mm²
AWG cross-section AWG 25
Outer diameter 9.4 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes