17005 | HELUKABEL

PVC data cable, 6-wire, 0.5 mm², AWG 20, gray, 17005

Order No.: 93F1758
EAN: 4099891264932
MPN:
17005
Series: PAAR-TRONIC-CY
17005 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
3.9746 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 6 Weeks **
Total Price:
397.46 € *
Price list
Quantity
Price per unit*
100 mtr.
3.9746 €
500 mtr.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PVC
Number of cores 6
Version Datenkabel
Outer diameter 10.9 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes