17017 | HELUKABEL
PVC data cable, 8-wire, 0.75 mm², AWG 19, gray, 17017
Unit Price (€ / mtr.)
5.7596 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
100 mtr.
5.7596 €
500 mtr.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Number of cores | 8 | |
Version | data cable | |
Outer diameter | 14.4 mm | |
AWG cross-section | AWG 19 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |