17023 | HELUKABEL
PVC data cable, 4-wire, 1.0 mm², AWG 18, gray, 17023
Data cable, 17023, HELUKABEL
The 17023 is a data cable suitable for flexible applications with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection cable for signal, measurement and control technology, as well as in electronic engineering. Also applicable in pulse and data technology. Special areas of application include locations with high electromagnetic radiation, e.g. through adjacent lines.
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 4 | |
Ausführung | Datenleitung | |
Außendurchmesser | 9.5 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -15 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |