17025 | HELUKABEL

PVC data cable, 8-wire, 1.0 mm², AWG 18, gray, 17025

Order No.: 93F6810
EAN: 4060892090356
MPN:
17025
Series: PAAR-CY-OZ
17025 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.2602 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
426.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.2602 €

Data cable, 17025, HELUKABEL

The 17025 is a data cable suitable for flexible applications with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection cable for signal, measurement and control technology, as well as in electronic engineering. Also applicable in pulse and data technology. Special areas of application include locations with high electromagnetic radiation, e.g. through adjacent lines.

Technical specifications
Filter Property Value
Version data cable
Number of cores 8
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Outer diameter 11 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding shielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes