17026 | HELUKABEL
PVC data cable, 10-wire, 1.0 mm², AWG 18, gray, 17026
Unit Price (€ / mtr.)
4.9385 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 17026, HELUKABEL
The 17026 is a data cable suitable for flexible applications with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection cable for signal, measurement and control technology, as well as in electronic engineering. Also applicable in pulse and data technology. Special areas of application include locations with high electromagnetic radiation, e.g. through adjacent lines.
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Version | Datenleitung | |
Outer diameter | 12.3 mm | |
AWG cross-section | AWG 18 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |