19036 | HELUKABEL

PVC data cable, 6-wire, 0.25 mm², AWG 24, gray, 19036

Order No.: 93F1938
EAN: 4099891265298
MPN:
19036
Series: PAAR-TRONIC
19036 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
0.8449 € *
Available: 0 mtr.
Available in 5 Days: 200 mtr.
Leadtime: 6 Weeks **
Total Price:
84.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.8449 €
Technical specifications
Core insulation material PVC
Number of cores 6
Version Datenkabel
Outer diameter 6.2 mm
AWG cross-section AWG 24
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Shielding ungeschirmt
Temperature range (active) -5 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes