19070 | HELUKABEL

PVC data cable, 8-wire, 0.34 mm², AWG 22, gray, 19070

Order No.: 93F9321
EAN: 4060892081897
MPN:
19070
Series: PAAR-TRONIC
19070 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
1.3209 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
132.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.3209 €

Data cable, 19070, HELUKABEL

The 19070 is a PVC data cable Suitable for flexible applications with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a control and signal cable in electronic engineering, measurement and control technology and wherever wiring must be executed using the smallest possible outside diameter, with consideration of electronic possibilities, e.g. computer systems, signal technology, scales etc.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 8
Ausführung Datenkabel
Außendurchmesser 7.2 mm
AWG-Leiterquerschnitt AWG 22
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,34 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 80 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes