20116 | HELUKABEL

PVC computer cable, 8-wire, 0.5 mm², AWG 20, black, 20116

Order No.: 93F6880
EAN: 4060892101175
MPN:
20116
20116 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.3197 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
431.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.3197 €

Computer cable, 20116, HELUKABEL

The 20116 is a computer cable used in data processing and process control. The individual screening of the pairs ensures good crosstalk attenuation values. When permanently installed, suitable for use in dry and damp rooms, outdoors and underground.

Technical specifications
Core insulation material PE
Number of cores 8
Version Rechnerkabel
Outer diameter 11.8 mm
AWG cross-section AWG 20
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes