20132 | HELUKABEL

PVC computer cable, 3-wire, 1.3 mm², black, 20132

Order No.: 93F6855
EAN: 4060892100703
MPN:
20132
Series: RE-2Y(St)Yv
HELUKABEL
20132 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.4157 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.4157 €

Computer cable, 20132, HELUKABEL

This instrumentation cable is used in data processing and process control. Low level of line attenuations and low mutual capacitances enable long transmission distances and fast pulse acceleration. Instrumentation cable is suitable for fixed installations in damp locations, in open spaces and for underground laying.

Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 3
Ausführung Rechnerkabel
Außendurchmesser 8.3 mm
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,3 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 50 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes