20140 | HELUKABEL
PVC data cable, 4-wire, 0.5 mm², AWG 20, gray, 20140
Unit Price (€ / mtr.)
1.6541 € *
Available: 0 mtr.
Available in 5 Days: 1,100 mtr.
Leadtime: 6 Weeks **
Data cable, 20140, HELUKABEL
This RD data transmission cable is used in measurement and control technology, as well as in control stations of industrial plants. The cable is used for the transmission of analogue and digital signals up to a frequency of approximately 10 kHz. Also is suitable for fixed installations inside buildings.
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | Datenleitung | |
Outer diameter | 6.2 mm | |
AWG cross-section | AWG 20 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |