20143 | HELUKABEL
PVC data cable, 24-wire, 0.5 mm², AWG 20, gray, 20143
Unit Price (€ / mtr.)
7.1995 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 20143, HELUKABEL
This RD data transmission cable is used in measurement and control technology, as well as in control stations of industrial plants. The cable is used for the transmission of analogue and digital signals up to a frequency of approximately 10 kHz. Also is suitable for fixed installations inside buildings.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 24 | |
Ausführung | Datenleitung | |
Außendurchmesser | 12.1 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |