20144 | HELUKABEL

PVC data cable, 32-wire, 0.5 mm², AWG 20, gray, 20144

Order No.: 93F6833
EAN: 4060892100208
MPN:
20144
Series: RD-Y(St)Y
20144 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
9.401 € *
Available: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
940.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.401 €

Data cable, 20144, HELUKABEL

This RD data transmission cable is used in measurement and control technology, as well as in control stations of industrial plants. The cable is used for the transmission of analogue and digital signals up to a frequency of approximately 10 kHz. Also is suitable for fixed installations inside buildings.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 32
Ausführung Datenleitung
Außendurchmesser 13.5 mm
AWG-Leiterquerschnitt AWG 20
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 50 °C
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes