20193 | HELUKABEL

PVC data cable, 32-wire, 0.5 mm², AWG 20, blue, 20193

Order No.: 93F6832
EAN: 4060892100291
MPN:
20193
Series: RD-Y(St)Y
20193 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
8.5799 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
857.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.5799 €

Data cable, 20193, HELUKABEL

This RD data transmission cable is used in measurement and control technology, as well as in control stations of industrial plants. The cable is used for the transmission of analogue and digital signals up to a frequency of approximately 10 kHz. Also is suitable for fixed installations inside buildings.

Technical specifications
Core insulation material PVC
Number of cores 32
Version Datenleitung
Outer diameter 12.1 mm
AWG cross-section AWG 20
Colour blau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes