20216 | HELUKABEL
Polymer data cable, 4-wire, 1.0 mm², AWG 18, gray, 20216
Unit Price (€ / mtr.)
2.499 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
Data cable, 20216, HELUKABEL
The 20216 is a halogen-free data transmission cable used in measurement and control technology for the transmission of digital and analogue signals up to a frequency of 10 kHz. This cable is used inside buildings and outdoors, however, not without UV protection.
Technical specifications
Core insulation material | Polymer | |
Number of cores | 4 | |
Version | Datenleitung | |
Outer diameter | 9 mm | |
AWG cross-section | AWG 18 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | Polymer | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |