20237 | HELUKABEL
PVC computer cable, 8-wire, 0.5 mm², AWG 20, blue, 20237
Unit Price (€ / mtr.)
2.9036 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Computer cable, 20237, HELUKABEL
This instrumentation cable is used in data processing and process control. Low level of line attenuations and low mutual capacitances enable long transmission distances and fast pulse acceleration. Instrumentation cable is suitable for fixed installations in damp locations, in open spaces and for underground laying.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Rechnerkabel | |
Outer diameter | 10.5 mm | |
AWG cross-section | AWG 20 | |
Colour | blau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |