20239 | HELUKABEL

PVC computer cable, 16-wire, 0.5 mm², AWG 20, blue, 20239

Order No.: 93F6869
EAN: 4060892100994
MPN:
20239
Series: RE-2Y(St)Yv
20239 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
5.5692 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
556.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.5692 €

Computer cable, 20239, HELUKABEL

This instrumentation cable is used in data processing and process control. Low level of line attenuations and low mutual capacitances enable long transmission distances and fast pulse acceleration. Instrumentation cable is suitable for fixed installations in damp locations, in open spaces and for underground laying.

Technical specifications
Core insulation material PE
Number of cores 16
Version Rechnerkabel
Outer diameter 13.2 mm
AWG cross-section AWG 20
Colour blau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes