21004 | HELUKABEL
PVC data cable, 4-wire, 0.14 mm², AWG 26, gray, 21004
Unit Price (€ / mtr.)
1.4756 € *
Available: 0 mtr.
Available in 5 Days: 1,800 mtr.
Leadtime: 6 Weeks **
Total Price:
147.56 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4756 €
500 mtr.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | Datenkabel | |
Outer diameter | 6.1 mm | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |