21035 | HELUKABEL
PVC data cable, 3-wire, 0.25 mm², AWG 24, gray, 21035
Unit Price (€ / mtr.)
1.8445 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8445 €
10 mtr.
1.7017 €
50 mtr.
1.5589 €
100 mtr.
1.4280 €
500 mtr.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | Datenkabel | |
Outer diameter | 6.4 mm | |
AWG cross-section | AWG 24 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |