21074 | HELUKABEL

PVC data cable, 12-wire, 0.14 mm², AWG 26, gray, 21074

Order No.: 93F2093
EAN: 4099891265830
MPN:
21074
HELUKABEL
21074 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
11.7215 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.7215 €
Technical specifications
Core insulation material PVC
Number of cores 12
Version data cable
Outer diameter 16.7 mm
AWG cross-section AWG 26
Colour gray
Halogen free No
Cable material copper, bright
Cable cross-section 0.14 mm²
Material PVC
Shielding shielded
Temperature range (active) -5 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes