21077 | HELUKABEL

PVC data cable, 2-wire, 0.25 mm², AWG 24, gray, 21077

Order No.: 93F2094
EAN: 4099891265847
MPN:
21077
21077 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.9036 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
290.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.9036 €
Technical specifications
Core insulation material PVC
Number of cores 2
Version Datenkabel
Outer diameter 9.5 mm
AWG cross-section AWG 24
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes