21083 | HELUKABEL

PVC data cable, 8-wire, 0.25 mm², AWG 24, gray, 21083

Order No.: 93F2099
EAN: 4099891265892
MPN:
21083
HELUKABEL
21083 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
11.6025 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.6025 €
Technical specifications
Core insulation material PVC
Number of cores 8
Version data cable
Outer diameter 16.8 mm
AWG cross-section AWG 24
Colour gray
Halogen free No
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PVC
Shielding shielded
Temperature range (active) -5 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes