21111 | HELUKABEL

PVC data cable, 2-wire, 0.22 mm², AWG 24, gray, 21111

Order No.: 93F2110
EAN: 4099891266004
MPN:
21111
21111 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
1.4042 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 6 Weeks **
Total Price:
140.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.4042 €
Technical specifications
Core insulation material PE
Number of cores 2
Version Datenkabel
Outer diameter 5.5 mm
AWG cross-section AWG 24
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,22 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes