21123 | HELUKABEL

PVC data cable, 2-wire, 0.5 mm², AWG 20, gray, 21123

Order No.: 93F2119
EAN: 4099891266097
MPN:
21123
21123 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
1.9040 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
190.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.9040 €
Technical specifications
Core insulation material PE
Number of cores 2
Version Datenkabel
Outer diameter 7.9 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes