21131 | HELUKABEL

PVC data cable, 4-wire, 0.22 mm², AWG 24, black, 21131

Order No.: 93F2124
EAN: 4099891266141
MPN:
21131
21131 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.7965 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
279.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.7965 €
Technical specifications
Core insulation material PE
Number of cores 4
Version Datenkabel
Outer diameter 8.5 mm
AWG cross-section AWG 24
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,22 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes