21135 | HELUKABEL

PVC data cable, 2-wire, 0.34 mm², AWG 22, black, 21135

Order No.: 93F2125
EAN: 4099891266158
MPN:
21135
21135 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
2.1777 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
217.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.1777 €
Technical specifications
Core insulation material PE
Number of cores 2
Version Datenkabel
Outer diameter 8.7 mm
AWG cross-section AWG 22
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes