21141 | HELUKABEL
PVC data cable, 2-wire, 0.5 mm², AWG 20, black, 21141
Unit Price (€ / mtr.)
2.6180 € *
Available: 0 mtr.
Available in 5 Days: 200 mtr.
Leadtime: 6 Weeks **
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Datenkabel | |
Outer diameter | 9.8 mm | |
AWG cross-section | AWG 20 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |