21143 | HELUKABEL

PVC data cable, 4-wire, 0.5 mm², AWG 20, black, 21143

Order No.: 93F2130
EAN: 4099891266202
MPN:
21143
21143 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
4.76 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.76 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 4
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 11.2 mm
Colour black
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes