21343 | HELUKABEL
PVC data cable, 10-wire, 0.34 mm², AWG 22, gray, 21343
Unit Price (€ / mtr.)
6.545 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 21343, HELUKABEL
The pair screened data transmission cable is used as a control and signal cable in electronics and in measurement and control technology. It provides interference-free transmission of data signals from peripheral equipment to information storage. Excellent connection cable for sound mixers, studio equipment and measurement and control technology. Reliable in process control, machining centres and safety engineering systems. This cable with copper screening is ideally suited for interefence-free data and signal transmission for measurement and control technology.
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Version | Datenkabel | |
Outer diameter | 9.5 mm | |
AWG cross-section | AWG 22 | |
Colour | grau | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,34 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |