21355 | HELUKABEL

PVC data cable, 4-wire, 0.5 mm², AWG 20, gray, 21355

Order No.: 93F8693
EAN: 4060892091643
MPN:
21355
Series: LiY-TPC-Y
21355 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
3.1416 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
314.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1416 €

Data cable, 21355, HELUKABEL

The pair screened data transmission cable is used as a control and signal cable in electronics and in measurement and control technology. It provides interference-free transmission of data signals from peripheral equipment to information storage. Excellent connection cable for sound mixers, studio equipment and measurement and control technology. Reliable in process control, machining centres and safety engineering systems. This cable with copper screening is ideally suited for interefence-free data and signal transmission for measurement and control technology.

Technical specifications
Core insulation material PVC
Number of cores 4
Version Datenkabel
Outer diameter 8.3 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes