34351 | HELUKABEL

Polymer data cable, 8-wire, 0.5 mm², AWG 20, gray, 34351

Order No.: 93F6683
EAN: 4060892100109
MPN:
34351
Series: JE-LiHCH Bd
34351 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
3.9032 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
390.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.9032 €

Data cable, 34351, HELUKABEL

The 34351 is a halogen-free installation cable with improved characteristics in the case of fire are used for telephone transmission, measuring and signal purposes. The copper screened design (C) protects the transmission circuits against electrical interferences. A fire propagation is prevented through high oxygen index of the insulation material and produce no corrosive gases in case of fire. It is preferably used for telecommunication installations inside buildings. This cable is suitable for fixed installation in areas with danger of fire, in dry and damp environments as well as in and under plaster. Installation cable is not allowed for purposes of high current and power or burial installation.

Technical specifications
Core insulation material Polymer
Number of cores 8
Version Datenleitung
Outer diameter 8.7 mm
AWG cross-section AWG 20
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material Polymer
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes