34352 | HELUKABEL
Polymer data cable, 16-wire, 0.5 mm², AWG 20, gray, 34352
Data cable, 34352, HELUKABEL
The 34352 is a halogen-free installation cable with improved characteristics in the case of fire are used for telephone transmission, measuring and signal purposes. The copper screened design (C) protects the transmission circuits against electrical interferences. A fire propagation is prevented through high oxygen index of the insulation material and produce no corrosive gases in case of fire. It is preferably used for telecommunication installations inside buildings. This cable is suitable for fixed installation in areas with danger of fire, in dry and damp environments as well as in and under plaster. Installation cable is not allowed for purposes of high current and power or burial installation.
Aderisolationsmaterial | Polymer | |
Anzahl der Adern | 16 | |
Ausführung | Datenleitung | |
Außendurchmesser | 12.9 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | grau | |
Halogenfrei | Yes | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | Polymer | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |