43526 | HELUKABEL

PVC data cable, 16-wire, 0.5 mm², AWG 20, gray, 43526

Order No.: 93F6611
EAN: 4060892097904
MPN:
43526
Series: EDV-PiMF-CY
43526 HELUKABEL Data Cables
Image may differ
Unit Price (€ / mtr.)
7.8183 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
781.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.8183 €

Data cable, 43526, HELUKABEL

The 43526 is a data cable with overall pair screening and low capacities for installed terminals in medical and data technology. Application is also suitable in tool and machine construction, rolling mills and smelters, as well as traffic and process technology. EMC= Electromagnetic Compatibility; in order to optimise EMC properties, we recommend a double-sided and all-round large contact area of the copper braiding.

Technical specifications
Core insulation material PE
Number of cores 16
Version Datenleitung
Outer diameter 14.3 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 80 °C
Temperature range (unmoved) -20 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes