43555 | HELUKABEL
PVC data cable, 10-wire, 0.5 mm², AWG 20, gray, 43555
Data cable, 43555, HELUKABEL
The 43555 is a data cable with overall pair screening and low capacities for installed terminals in medical and data technology. Application is also suitable in tool and machine construction, rolling mills and smelters, as well as traffic and process technology. EMC= Electromagnetic Compatibility; in order to optimise EMC properties, we recommend a double-sided and all-round large contact area of the copper braiding.
Aderisolationsmaterial | PE | |
Anzahl der Adern | 10 | |
Ausführung | Datenleitung | |
Außendurchmesser | 12.2 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -20 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |